HARTING09185145904Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 5.6 | |
| 37.4 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Harting's ejector 09185145904 header connector helps protect your equipment from accidental shortages. This M connector has 14 contacts that are plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a male type gender. This product is 37.4 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

