HARTING09185146813Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 14 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 3.09 | |
| 22.4 | |
| 6.1 | |
| 14.5 | |
| Cable Mount |
Thanks to Harting's idc connector 09185146813 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This F connector has 14 F contacts. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. This is a 2-row connector. It uses the idt termination method. This product is 22.4 mm long, 14.5 mm tall and 6.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

