HARTING09185166804Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Standard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 16 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.5 | |
| 320V | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 24.9 | |
| 7.2 | |
| 13.8 | |
| Cable Mount |
Harting brings you their idc connector 09-18-516-6804 header connector, an important safety tool for protecting your electronic components from accidental damage. This F connector has 16 F contacts. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. This is a 2-row connector. This product is 24.9 mm long, 13.8 mm tall and 7.2 mm deep. It uses the idt termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

