HARTING09185166913Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 3 | |
| 39.9 | |
| 23.3 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Mount this ejector 09185166913 header connector from Harting on a jumper post on your PCB to support physical configuration options. This M connector has 16 contacts that are plated with gold. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 125 °C. This product is 39.9 mm long, 8.5 mm tall and 23.3 mm deep. 09185166913 is housed in polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

