HARTING09185167903Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 7 | |
| 39.9 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Think of Harting's ejector 09185167903 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 16 HDR contacts. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 39.9 mm long, 8.5 mm tall and 25.75 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

