HARTING09185206912Steckverbinderleisten und Leiterplattenbuchsen

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Protect your printed circuit boards from accidental damages with Harting's ejector 09185206912 header connector. This HDR connector has 20 contacts that are plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A. This product is 45 mm long, 23.3 mm tall and 8.5 mm deep. It uses the solder termination method. 09185206912 is housed in gray polybutylene terephthalate. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 2,0762 €
    1. 1+2,0762 €
    2. 500+1,9948 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.