HARTING09185207323Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Standard | |
| 3 | |
| 33.02 | |
| 11.99 | |
| 9.2 | |
| 2.9 | |
| Through Hole |
Harting brings you their shrouded 09185207323 header connector, an important safety tool for protecting your electronic components from accidental damage. This M connector has 20 M contacts. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. It uses the solder termination method. This product is 33.02 mm long, 9.2 mm tall and 11.99 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

