HARTING09185207903Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 45 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Harting's ejector 09185207903 header connector helps protect your equipment from accidental shortages. This M connector has 20 M contacts. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This is a 2-row connector. It uses the solder termination method. This product is 45 mm long, 8.5 mm tall and 25.75 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

