HARTING09185265803Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 26 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 37.6 | |
| 7.2 | |
| 10.8 | |
| Cable Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 09185265803 header connector from Harting on your PCB today! This F connector has 26 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. This product is 37.6 mm long, 10.8 mm tall and 7.2 mm deep. It uses the idt termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

