HARTING09185266329Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 26 POS 2.54mm Press Fit ST Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 250 | |
| Standard | |
| 4.02 | |
| 40.64 | |
| 9.3 | |
| 9.45 | |
| 5.5 | |
| Through Hole |
Think of Harting's shrouded 09185266329 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 26 HDR contacts. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This product is 40.64 mm long, 9.45 mm tall and 9.2 mm deep. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

