HARTING09185266813Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 26 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 4.26 | |
| 37.6 | |
| 7.2 | |
| 14.5 | |
| Contact Plating Thickness | 0.76um |
| Cable Mount |
Use this idc connector 09185266813 connector from Harting when board-to-board interconnects is required. This F connector has 26 F contacts. It has a female type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This product is 37.6 mm long, 14.5 mm tall and 7.2 mm deep. It uses the idt termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

