HARTING09185267903Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 7.12 | |
| 52.6 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Think of Harting's shrouded 09185267903 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 26 HDR contacts. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. It uses the solder termination method. This product is 52.6 mm long, 8.5 mm tall and 25.75 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

