HARTING09185267913Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 7.1 | |
| 52.6 | |
| 23.3 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Easily mount this ejector 09185267913 header connector from Harting onto your PCB project to support a variety of physical configuration options. This M connector has 26 M contacts. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. It uses the solder termination method. This product is 52.6 mm long, 8.5 mm tall and 23.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

