HARTING09185346329Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 34 POS 2.54mm Press Fit ST Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 34 | |
| 2 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 250 | |
| Standard | |
| 50.8 | |
| 9.3 | |
| 9.45 | |
| 5.5 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 09185346329 header connector from Harting. This HDR connector has 34 HDR contacts. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This product is 50.8 mm long, 9.45 mm tall and 9.2 mm deep. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

