HARTING09185346902Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 10 | |
| 62.8 | |
| 8.5 | |
| 25.75 | |
| 4.5 | |
| Through Hole |
Use this shrouded 09185346902 connector from Harting when board-to-board interconnects is required. This HDR connector has 34 contacts that are plated with gold. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It uses the solder termination method. This product is 62.8 mm long, 25.75 mm tall and 8.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

