HARTING09185347813Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 34 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 5 | |
| 47.8 | |
| 7.2 | |
| 14.5 | |
| Cable Mount |
Think of Harting's idc connector 09185347813 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This F connector has 34 F contacts. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 2-row connector. It uses the idt termination method. This product is 47.8 mm long, 14.5 mm tall and 7.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

