HARTING09185406323Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 5.56 | |
| 58.42 | |
| 12.52 | |
| 9.3 | |
| 2.9 | |
| Through Hole |
Think of Harting's shrouded 09185406323 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 40 HDR contacts. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. This product is 58.42 mm long, 9.2 mm tall and 11.99 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

