HARTING09185505813Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Standard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 50 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 68.1 | |
| 7.2 | |
| 14.5 | |
| Cable Mount |
Protect your printed circuit boards from accidental damages with Harting's idc connector 09185505813 header connector. This F connector has 50 F contacts. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. This product is 68.1 mm long, 14.5 mm tall and 7.2 mm deep. It uses the idt termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

