HARTING09185506904Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 10.94 | |
| 83.1 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Easily mount this ejector 09185506904 header connector from Harting onto your PCB project to support a variety of physical configuration options. This HDR connector has 50 HDR contacts. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 83.1 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

