HARTING09185507324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Standard | |
| 71.32 | |
| 9.3 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
Use this shrouded 09185507324 connector from Harting when board-to-board interconnects is required. This HDR connector has 50 contacts that are plated with gold. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It uses the solder termination method. This product is 71.32 mm long, 9.45 mm tall and 9.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

