HARTING09185606324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 84.02 | |
| 9.3 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
Reduce safety concerns with this shrouded 09185606324 header connector from Harting which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 60 HDR contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It uses the solder termination method. This product is 84.02 mm long, 9.45 mm tall and 9.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

