HARTING09185607813Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 60 POS 2.54mm IDT RA Side Entry Cable Mount Standard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 60 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Standard | |
| 80.8 | |
| 7.2 | |
| 14.5 | |
| Cable Mount |
Protect your printed circuit boards from accidental damages with Harting's idc connector 09185607813 header connector. This F connector has 60 F contacts. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This is a 2-row connector. It uses the idt termination method. This product is 80.8 mm long, 14.5 mm tall and 7.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

