HARTING09185647323Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Standard | |
| 8 | |
| 89.1 | |
| 12.2 | |
| 9.2 | |
| 2.9 | |
| Through Hole |
Thanks to Harting's shrouded 09185647323 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 64 HDR contacts. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 2 A. This product is 9.2 mm tall. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

