HARTING09185647903Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 13.26 | |
| 100.88 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Thanks to Harting's shrouded 09185647903 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 64 HDR contacts. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This product is 100.88 mm long, 8.5 mm tall and 25.75 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

