HARTING09185647904Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 13.16 | |
| 100.88 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 09185647904 header connector from Harting. This HDR connector has 64 HDR contacts. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This product is 100.88 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

