HARTING09185647913Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 64 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 18.6 | |
| 100.88 | |
| 23.3 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
As an added safety precaution, the ejector 09185647913 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 64 HDR contacts. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. It uses the solder termination method. This product is 100.88 mm long, 8.5 mm tall and 23.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

