HARTING09195066324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 15.24 | |
| 9.2 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Harting's shrouded 09195066324 header connector helps protect your equipment from accidental shortages. This M connector has 6 M contacts. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. This product is 15.24 mm long, 9.45 mm tall and 9.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

