HARTING09195266324Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 4.6 | |
| 40.64 | |
| 9.2 | |
| 8.9 | |
| 2.9 | |
| Through Hole |
Look no further than the shrouded 09195266324 header connector from Harting, a great tool to use when board-to-board interconnects is required. This HDR connector has 26 HDR contacts. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This product is 40.64 mm long, 8.9 mm tall and 9.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

