HARTING09200100251Schrumpfbalgenadapter
Surface Mount Housing 90° 10A Shell Size Powder Die Cast Aluminum Single Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 22.5 | |
| 10A | |
| Connector Discrete Wire Housing | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Surface Mount Housing | |
| 81 |
Securely connect and protect the interconnecting parts of a cable wire using this hood 09200100251 backshell from Harting. Its shell size is 10. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 61.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

