HARTING09224326825Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 54.9 | |
| 8 | |
| 11.6 | |
| Through Hole |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 09224326825 backplane connector from Harting. This F connector has 32 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 54.9 mm long, 11.6 mm tall and 8 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

