Meist Gesucht
Molex0923151010Flachband Kabelbaugruppen
Cable Assembly 0.1m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Other Part Names : 923151010
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| F-F | |
| Picoflex | |
| Picoflex | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.1 | |
| Gray | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 2.95g | |
| 15.21 | |
| Picoflex® | |
| Phosphor Bronze | |
| 1.2/Contact | |
| Tin |
This 0923151010 flat ribbon cable from Molex will create a cable connection that is wide and flat and also very organized. Its cable is 0.1 m long. This device has a maximum current rating of 1.2 A. This has a Picoflex to Picoflex connector. This part has a minimum operating temperature of -20 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

