HARTING09232326850Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 2.54mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 7 | |
| 54.9 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
The din 41612 Harting 09232326850 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This F connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. This product is 54.9 mm long, 11.6 mm tall and 10.5 mm deep. 09232326850 is housed in gray polybutylene terephthalate. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

