HARTING09242206824Steckverbinder, Mutterplatine
Conn DIN 41612 F 20 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 20 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| 39.9 | |
| 8 | |
| 11.6 | |
| Through Hole |
Solder Harting's din 41612 09242206824 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector has 20 contacts that are plated with gold over nickel. This is a 2-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 39.9 mm long, 11.6 mm tall and 8 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

