HARTING09271326904Steckverbinder, Mutterplatine
Conn DIN 41612 M 32 POS 2.54mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 32 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| 5.28 | |
| 55 | |
| 8.6 | |
| 11.6 | |
| Through Hole |
When small scale devices and operations need to interface with each other, use this din 41612 09271326904 backplane connector from Harting. This M connector has 32 contacts that are plated with gold over palladium nickel over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 2 A. This product is 55 mm long, 11.6 mm tall and 8.6 mm deep. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

