HARTING09300061441Schrumpfbalgenadapter
Hood 180° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 22.5 | |
| 6B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 73 | |
| Han® |
Have a cable assembly? Implement this hood 09300061441 backshell from Harting, to join and protect the cable and connection. Its shell size is 6. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 73 mm long, 43 mm tall and 53.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

