HARTING09300100305Schrumpfbalgenadapter
Bulkhead Housing 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Housing | |
| 93 | |
| Han® |
This housing 09300100305 connector accessory from Harting is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 93 mm long. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

