HARTING09300100442Schrumpfbalgenadapter
Hood 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.3 | |
| 10B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 90.6 | |
| Han® |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 09300100442 backshell from Harting is what you need. Its shell size is 10. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 90.6 mm long, 45 mm tall and 87 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

