HARTING09300101271Schrumpfbalgenadapter
Surface Mount Housing 90° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 22.5 | |
| 10B | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Surface Mount Housing | |
| 117.6 | |
| Han® |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 09-30-010-1271 backshell from Harting? Its shell size is 10. This has a Connector Rectangular connector. This product is 117.6 mm long. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

