HARTING09300160306Schrumpfbalgenadapter
Bulkhead Housing 180° 16B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Housing | |
| 113 | |
| Han® |
Need some accessories for a nontraditional wire connection? This housing 09300160306 connector accessory from Harting is for your situation. It has a straight body orientation. This product is 113 mm long and 92.7 mm. This part has an operating temperature of -40 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

