HARTING09300160307Schrumpfbalgenadapter
Bulkhead Housing 180° 16B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Housing | |
| 113 | |
| Han® |
This specially designed housing 09300160307 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 113 mm long. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

