HARTING09300480301Schrumpfbalgenadapter
Bulkhead Mount Housing 180° 48B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 48B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Mount Housing | |
| 165 | |
| Han® |
Use this threaded housing 09300480301 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 165 mm long and 96 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

