HARTING09320006208Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 10AWG Han® C Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Turned | |
| SKT | |
| Crimp | |
| Straight | |
| 40 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 2.72 | |
| 23.25 | |
| 5.99 | |
| 5.99 | |
| Han® C | |
| 10 | |
| Cable Mount |
This 09320006208 connector contact from Harting provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 23.4 mm long, 10 mm tall and 10 mm deep. Its wire is 10 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

