HARTING09330062716Steckverbinder, rechteckig
Conn Rectangular F 6 POS Crimp ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| 10000 | |
| 3 | |
| 500 | |
| 10.78 | |
| 51 | |
| 35.4 | |
| 27 | |
| Panel Mount |
Thanks to Harting's 09330062716 USB connector, you can be assured that a connection will remain reliable and secure for a long time. This is a 2-row connector. This female connector has 7 female contacts. It has a receptacle type gender. It has a maximum voltage rating of 500 V. It has a straight body orientation. This device has a maximum current rating of 10 A. It uses the crimp termination method. This product is 51 mm long, 27 mm tall and 35.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

