HARTING09330102716Steckverbinder, rechteckig
Conn Rectangular F 10 POS Cage Clamp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 10 | |
| 2 | |
| Cage Clamp | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| 34 | |
| 63.8 | |
| 34 | |
| 35.6 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Is a direct socket to board linkage not functional for your project? Then use this 09330102716 discrete wire housing from Harting for a durable connection. This F connector has 10 F contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 V. It has a female type gender. This device has a maximum current rating of 16 A. This product is 64 mm long, 34 mm tall and 35.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

