HARTING09330162602Steckverbinder, rechteckig
Conn Rectangular M 16 POS Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 16 | |
| 2 | |
| Crimp | |
| Straight | |
| M | |
| 16 | |
| 500V | |
| 10000 | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| 84.35 | |
| 33.3 | |
| 33.9 | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this rectangular 09330162602 discrete wire housing from Harting. This M connector has 16 M contacts. This is a 34-row connector. It has a male type gender. It has a maximum voltage rating of -40 to 125. It has a crimp body orientation. This device has a maximum current rating of Cable Mount A. This rectangle connector has an operating temperature of Straight °C. This product is Polycarbonate mm tall. 09330162602 is housed in 33.3 84.5.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

