Molex0933030003Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 14AWG SolarSpec™ T/R
Other Part Names : 933030003
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Connector Photovoltaic | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 35 | |
| 600V | |
| Tape and Reel | |
| 1.121 | |
| 30.8 | |
| 5.1 | |
| 5.1 | |
| SolarSpec™ | |
| 14 | |
| Cable Mount |
Prevent premature failure by installing this 0933030003 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 35 A. This has a Connector Photovoltaic connector. Its wire is 14 AWG. It uses the crimp termination method. This product is 30.8 mm long, 5.1 mm tall and 5.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

