HARTING09340032701Steckverbinder, rechteckig
Conn Rectangular F 3 POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 3 | |
| 2 | |
| Screw | |
| Straight | |
| F | |
| 16 | |
| 830V | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| 55.58 | |
| 64 | |
| 34 | |
| 34.6 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Keep your versatile connections secure and strong with Harting's 09340032701 USB connector. It has a maximum voltage rating of 830 V. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This female connector's 3 contacts that are made out of copper alloy and plated with silver. 09340032701 is housed in polycarbonate. This device has a maximum current rating of 16 A. This harting connector has an operating temperature of -40 to 125 °C. It uses the screw termination method. This product is 64 mm long, 34.6 mm tall and 34 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

