Mill-Max0936-0-15-20-75-14-11-0Steckverbinder, Kontakt
Contact PIN Solder ST SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 6.5 | |
| 20 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.24 | |
| 1.82 | |
| 1.82 | |
| Surface Mount |
Need a strong connection for your wires? This 0936-0-15-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 4.24 mm long, 1.82 mm tall and 1.82 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
