HARTING09451511109Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| PL | |
| 4 | |
| 4 | |
| 4 | |
| Cat 5 | |
| IDT | |
| Straight | |
| 125VAC | |
| 750 | |
| No | |
| -40 | |
| 70 | |
| Single | |
| 13.97 | |
| 18 | |
| Cable Mount |
You will never drop a call again with this rj-45 09451511109 telephone and telecom connector from Harting. This M connector has 4 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. This product is 13.97 mm long, 19.9 mm tall and 52.6 mm deep. It uses the solder termination method. 09451511109 is housed in black polycarbonate. This cable has an operating temperature of -40 to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

