HARTING09452001560Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 Adapter F/F 8/8 POS ST Cable Mount 1 Port Cat 6
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RJ-45 Adapter | |
| F/F | |
| 8/8 | |
| 1 | |
| 16 | |
| Cat 6 | |
| Straight | |
| 3 | |
| 125VAC | |
| 500 | |
| -40 | |
| 70 | |
| Multiport | |
| 21.5 | |
| 36.3 | |
| 21.2 | |
| Cable Mount |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 adapter 09452001560 telephone and telecom connector from Harting. This F/F connector has 8 / 8 F/F contacts. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 3 A. This product is 21.5 mm long, 21.2 mm tall and 36.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

